Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
AVX 205061100051861 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 100 |
| Contact Gender | FEMALE |
| Manufacturer Series | 5061 |
| Mounting Style | STRAIGHT |
| Contact Finish Termination | GOLD (10) |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 205061100051861 to view detailed technical specifications.
No datasheet is available for this part.