AVX 208456015001169 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | WIRE WRAP |
| Insulator Material | GLASS FILLED POLYCARBONATE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 8456 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 5.5 |
| Dielectric Withstanding Voltage | 1550VAC |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 208456015001169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.