
120-contact, 2-row stacking board connector with 0.5mm pitch. Features a straight, surface mount orientation with a 4.5mm mated stacking height and 3-4.5mm adjustable height. Constructed with a copper alloy contact material and gold plating, it offers a 50V voltage rating and 400mA current rating. Operating temperature range is -25°C to 85°C.
AVX 245046120600829+ technical specifications.
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 400mA |
| Depth | 4.8mm |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 35.5mm |
| Mated Stacking Heights | 4.5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.7mm |
| Series | 5046 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 245046120600829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.