AVX 245602030000829+ technical specifications.
| Contact Plating | Gold |
| Current Rating | 400mA |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| Radiation Hardening | No |
| Series | 5602, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for AVX 245602030000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
