AVX 245602040000829 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 40 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 5602 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 0.4 |
| Dielectric Withstanding Voltage | 250VAC |
| Number Of PCB Rows | 2 |
| Plating Thickness | 4u |
| Number Of Connectors | ONE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AVX 245602040000829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.