AVX 245602060000829+ technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 60 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 5602 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AVX 245602060000829+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.