AVX 277200095302002 technical specifications.
| Termination Type | PRESS FIT |
| Total Number of Contacts | 95 |
| Contact Gender | FEMALE |
| Manufacturer Series | 7200 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | NOT SPECIFIED |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 277200095302002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.