AVX 296405124011896+ technical specifications.
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 124 |
| Number of Positions | 124 |
| Number of Rows | 2 |
| Package Quantity | 240 |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Series | 6405, Kyocera |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for AVX 296405124011896+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.