AVX 31-9180-0001-00-001 technical specifications.
| Type | PCMCIA Frameless Kit |
| Gender | SKT |
| Number of Contacts | 68 |
| Terminal Pitch | 0.635mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 31-9180-0001-00-001 to view detailed technical specifications.
No datasheet is available for this part.