AVX 315610050260871+ technical specifications.
| Lead Free | Lead Free |
| Max Current Rating | 500mA |
| Mount | Surface Mount, Reverse |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 5610, Kyocera |
| RoHS | Compliant |
Download the complete datasheet for AVX 315610050260871+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.