AVX 32-5098-0002-00-001 technical specifications.
| Type | Rectangular |
| Contact Gender | M |
| Number of Contacts | 15 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX 32-5098-0002-00-001 to view detailed technical specifications.
No datasheet is available for this part.