This 2-row header features a current rating of 30A and is designed for through-hole mounting. The header has a pitch of 2.54mm and is plated with tin. It is available in bulk packaging with 500 units per package.
AVX 372525021302001 technical specifications.
| Contact Plating | Tin |
| Current Rating | 30A |
| Mount | Through Hole |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 2525 |
| Termination | Power |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX 372525021302001 to view detailed technical specifications.
No datasheet is available for this part.