AVX 58 9155003001016 technical specifications.
| Type | Battery |
| Gender | M |
| Number of Contacts | 3Power |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 58 9155003001016 to view detailed technical specifications.
No datasheet is available for this part.