AVX 58 9156 003 000 001 technical specifications.
| Type | Battery |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 6mm |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 58 9156 003 000 001 to view detailed technical specifications.
No datasheet is available for this part.