AVX 589155003000053 technical specifications.
| Type | Battery |
| Gender | M |
| Number of Contacts | 3 |
| Terminal Pitch | 3mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 589155003000053 to view detailed technical specifications.
No datasheet is available for this part.