This surface mount power connector features a 3-pin design with a terminal pitch of 2.5mm and a maximum current rating of 3A. It has a straight body orientation and is terminated through soldering. The connector is designed for surface mount applications and has a number of terminals equal to 3. It is suitable for use in a variety of applications, including those requiring high current ratings.
AVX 589155003001001 technical specifications.
| Type | Battery |
| Gender | M |
| Number of Contacts | 3Power |
| Terminal Pitch | 2.5mm |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| Max Current Rating | 3A |
Download the complete datasheet for AVX 589155003001001 to view detailed technical specifications.
No datasheet is available for this part.