AVX 59 8483 024 000 044 technical specifications.
| Type | DIN 41612 |
| Gender | M |
| Number of Contacts | 8Power/24Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 59 8483 024 000 044 to view detailed technical specifications.
No datasheet is available for this part.