AVX 60 8017 0513 00 339 technical specifications.
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX 60 8017 0513 00 339 to view detailed technical specifications.
No datasheet is available for this part.