AVX 60-8017-0663-00-339 technical specifications.
| Contact Gender | FEMALE |
| Mounting Style | STRAIGHT |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 60-8017-0663-00-339 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.