AVX 60 9711 004 101 001 technical specifications.
| Type | SP |
| Gender | PL |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for AVX 60 9711 004 101 001 to view detailed technical specifications.
No datasheet is available for this part.