AVX 70-9177-001-601-006 technical specifications.
| Contact Type | Power |
| Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 15A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX 70-9177-001-601-006 to view detailed technical specifications.
No datasheet is available for this part.