AVX 70-9296-001-004-006 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 70-9296-001-004-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.