AVX 709155001610008 technical specifications.
| Contact Type | Signal |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AVX 709155001610008 to view detailed technical specifications.
No datasheet is available for this part.