
Surface mount signal contact for 24AWG wire, featuring bronze construction with tin plating. This female contact supports a 6A current rating and operates within a temperature range of -40°C to 125°C. Designed for solder termination, it offers a mating cycle of 3 and is supplied on tape and reel packaging. RoHS compliant and lead-free.
AVX 709176001432006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 6A |
| Gender | Female |
| Lead Free | Lead Free |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stript™ 9176-400 |
| Termination | Solder |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for AVX 709176001432006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
