
Surface mount signal and power contact for automotive applications. Designed for 26-28 AWG wire, this single-contact component features a straight mounting style and a rated current of 6A for signal applications. Operates reliably within a temperature range of -40°C to 125°C.
AVX 709176001443006 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 1 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 6 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 709176001443006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.