AVX 709177001691006 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 1 |
| Mounting Style | STRAIGHT |
| Number Of PCB Rows | 2 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for AVX 709177001691006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.