AVX 97 8073 002 050 001 technical specifications.
| Cable Type | Input/Output |
| Wire Size | 28AWG |
| Connector Type A | 5POS Modular |
| Connector Type B | 5POS Modular |
| Gender | F-F |
Download the complete datasheet for AVX 97 8073 002 050 001 to view detailed technical specifications.
No datasheet is available for this part.