AVX AA057VF02 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX AA057VF02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.