The AVX AA057VG02 is a 5.7inch LED backlight display with a resolution of 640x480 pixels. It features a parallel 18-bit RGB interface and operates within a temperature range of -20°C to 70°C. The display is available in bulk packaging with 40 units per package.
AVX AA057VG02 technical specifications.
| Backlight Type | LED |
| Diagonal Size | 5.7inch |
| Interface | Parallel, 18 bit, RGB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Resolution (height) | 480pixel |
| Resolution (width) | 640pixel |
| Touchscreen | No |
| RoHS | Not Compliant |
Download the complete datasheet for AVX AA057VG02 to view detailed technical specifications.
No datasheet is available for this part.