This 0.1uF ceramic capacitor has a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a through-hole component with a width of 3.175mm and a length of 5.08mm. The capacitor is rated for a DC voltage of 50 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.175 |
| Length | 5.08 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 5.08 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.60 |
| REACH | Compliant |
| Military Spec | False |