AVX BV014G0222KDA technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 10% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 10% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 2.5 X 6.5 X 7.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AVX BV014G0222KDA to view detailed technical specifications.
No datasheet is available for this part.