AVX C-51505NFJ-SLG-AHN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 5:1 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | C-51505 |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX C-51505NFJ-SLG-AHN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
