AVX C-51505NFJ-SLW-AIN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Fluid Type | FSTN |
| Lead Free | Lead Free |
| Package Quantity | 80 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX C-51505NFJ-SLW-AIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.