AVX C-51505NFQJ-LG-AF technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 37mm |
| RoHS | Not Compliant |
Download the complete datasheet for AVX C-51505NFQJ-LG-AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.