AVX C-51847NFQJ-LG-ACN technical specifications.
| Background Color | White |
| Backlight Type | LED |
| Brightness | 70cd/m2 |
| Package/Case | Module |
| Contrast Ratio | 60:1 |
| Fluid Type | FSTN |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | C-51847 |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX C-51847NFQJ-LG-ACN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.