AVX C-51849NFJ-SLW-ADN technical specifications.
| Background Color | Black |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Characters | 160 |
| Series | C-51849 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX C-51849NFJ-SLW-ADN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.