Cap Film 0.082uF 50V PPS 5% (4.5 X 3.2 X 2.4mm) Stacked 125°C Automotive T/R
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.082uF |
| Voltage | 50VDC|40VAC |
| Tolerance | 5% |
| DC Rated Voltage | 50VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 40VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Construction | Stacked |
| Size | 4.5 X 3.2 X 2.4mm |
| Package/Case | 1812 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |