The CDR31BP3R3BCSS is a multilayer ceramic capacitor with a capacitance of 0.33nF and a DC rated voltage of 100V. It has a width of 1.25mm and a length of 2mm, with a height of 1.3mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with a package type of 0805.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 1.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |