The CDR32BP621BJNM is a multilayer ceramic capacitor with a capacitance of 620pF, rated for 100VDC and 5% tolerance. It has a dielectric of BP and is constructed with a flat construction. The capacitor is available in a 1206 package with a pad termination style and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of M.
Checking distributor stock and pricing after the page loads.
| Capacitance | 620pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3(Max)mm |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |