Datasheets.com
Datasheets.com
Cap 0.0033uF 50VDC X7R 5% SMD 0603 T/R
AVX

CM105X7R332J50AT

Cap 0.0033uF 50VDC X7R 5% SMD 0603 T/R

Package0603
Voltage50VDC
Capacitance0.0033uF
MountingSurface Mount
Quick Jump:

Technical Specifications

AVX CM105X7R332J50AT technical specifications.

General

Mounting
Surface Mount
Termination Style
Pad
Package/Case
0603
Number of Terminals
2
Size (mm)
1.6 X 0.8
Capacitance
0.0033uF
Voltage
50VDC
Tolerance
5%
Dielectric
X7R
DC Rated Voltage
50VDC
Negative Capacitance Tolerance
-5%
Technology
Standard
Positive Capacitance Tolerance
5%
Min Operating Temperature
-55°C
Max Operating Temperature
125°C
Construction
Flat
Microwave Application
No

Compliance

Cage Code
6KUV2
EU RoHS
Yes
HTS Code
8532240020
Schedule B
8532240020
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
Radiation Hardening
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

AVX CM105X7R332J50AT Datasheet

Download the complete datasheet for AVX CM105X7R332J50AT to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.