AVX CP0402A0881ENTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for AVX CP0402A0881ENTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.