AVX DMC-16202NY-LY-ADE-BF technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | DMC-16202 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMC-16202NY-LY-ADE-BF to view detailed technical specifications.
No datasheet is available for this part.