
LCD MOD 32DIG 16X2 TRANS YLW/GRN
Checking distributor stock and pricing after the page loads.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 10:1 |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Radiation Hardening | No |
| RoHS | Compliant |