AVX DMC-16202NYJ-LY-AKE-BG technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Series | DMC-16202 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-16202NYJ-LY-AKE-BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.