AVX DMC-16204NY-LY technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | DMC-16204 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMC-16204NY-LY to view detailed technical specifications.
No datasheet is available for this part.