AVX DMC-16204NY-LY-BBN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | DMC-16204 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-16204NY-LY-BBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.