AVX DMC-16230NU-EB technical specifications.
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 1 |
| Series | DMC-16230 |
| RoHS | Not Compliant |
Download the complete datasheet for AVX DMC-16230NU-EB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.