AVX DMC-16230NY-LY-DZE-EEN technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 200 |
| Series | DMC-16230 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-16230NY-LY-DZE-EEN to view detailed technical specifications.
No datasheet is available for this part.