
This 32-character LED display module features a green backlight and a contrast ratio of 12:1. It operates over a temperature range of 0 to 50°C and is available in quantities of 200. The module has a parallel interface and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AVX DMC-16230NY-LY-EEE-EGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Contrast Ratio | 12:1 |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Package Quantity | 200 |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for AVX DMC-16230NY-LY-EEE-EGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.