AVX DMC-16230NYU-LY-AZE-EA technical specifications.
| Background Color | Green |
| Backlight Type | LED |
| Package/Case | Module |
| Interface | Parallel |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Number of Characters | 32 |
| Series | DMC-16230 |
| RoHS | Compliant |
Download the complete datasheet for AVX DMC-16230NYU-LY-AZE-EA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.